STMicroelectronics STM8L101F3U6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F3U6.

IHS

Datasheet88 pages9 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 0.786
Stock
134,311
585,720
Authorized Distributors
0
5
Case/Package
UFQFPN
UFQFPN
Number of Pins
-
20
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
18
18
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM8L101F3U6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
MCU 8-bit STM8L STM8 CISC 8KB ROM 1.8V/2.5V 20-Pin UFQFPN Tray
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS
8-BIT FLASH 16 MHz RISC MICROCONTROLLER QCC20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics