STMicroelectronics STM8L-DISCOVERY

STM8L152C6T6 Microcontroller Development Board 2KB RAM 1KB/32KB EEPROM/Flash
$ 10.419

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L-DISCOVERY.

element14 APAC

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100

Descriptions

Descriptions of STMicroelectronics STM8L-DISCOVERY provided by its distributors.

STM8L152C6T6 Microcontroller Development Board 2KB RAM 1KB/32KB EEPROM/Flash
DISCOVERY BOARD, 8BIT, STM8; Silicon Manufacturer:STMicroelectronics; No. of Bits:8bit; Silicon Family Name:STM8L1xx; Core Architecture:STM8; Core Sub-Architecture:STM8; Silicon Core Number:STM8; Kit Contents:Board, USB Cable RoHS Compliant: Yes
Family Name = STM8 / Device Core = STM8 / Bits = 8 / Product Type = Development Board / Frequency MHz = 16 / Program Memory KB = 2 / Memory Size KB = 32 / Memory Type = EEPROM / Memory Type = Flash / Memory Type = RAM / Interfaces = GPIO / Interfaces = USB / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Display Mode = LCD / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L-DISCOVERY.