STMicroelectronics STM8AL31E88TCY

IC MCU 8BIT 64KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AL31E88TCY.

element14 APAC

Datasheet131 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM8AL31E88TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2015-08-19
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8L152C8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AL3L88TCY
IC MCU 8BIT 64KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
STMicroelectronicsSTM8AL3LE88TCY
IC MCU 8BIT 64KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
MCU 16-bit R8C CISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8AL31E88TCY provided by its distributors.

IC MCU 8BIT 64KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
MCU 8-bit STM8 CISC 64KB Flash 3.3V Automotive 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
STMICROELECTRONICS STM8AL31E88TCY 8 Bit Microcontroller, STM8, 16 MHz, 64 KB, 4 KB, 48 Pins, LQFP
Automotive 8-bit ultra-low-power MCU with 64 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs, AES
MCU, 8BIT, STM8, 16MHZ, LQFP48; Product Range: STM8 Family STM8AL Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 41I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics