
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 51AC9582 | 344 | 1 | 1d | ||||||||
| Newark | STM6315SDW13F | 344 | 1 | Cut Tape | ||||||||
| TME | STM6315SDW13F | 0 | 1 | 4h | ||||||||
| RS (Formerly Allied Electronics) | STM6315SDW13F | 0 | 10 | Bulk | 5h | |||||||
| Future Electronics | STM6315SDW13F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics STM6315SDW13F.
Download STMicroelectronics STM6315SDW13F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of STMicroelectronics STM6315SDW13F provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM6315SDW13F.