STMicroelectronics STM32L476ZET6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476ZET6.

ODG (Origin Data Global)

Datasheet270 pages7 years ago

Upverter

SHENGYU ELECTRONICS

STMicroelectronics

TME

Inventory History

3 month trend:
-96.53%

CAD Models

Download STMicroelectronics STM32L476ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP
NXP SemiconductorsMK60DN512ZVLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZET6TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32L476ZET6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, 80MHz
STMICROELECTRONICS - STM32L476ZET6 - MCU, 32BIT, CORTEX-M4, 80MHZ, LQFP-144
STM32L Series 512 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144
IC MCU 32BIT 512KB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M4, 80 Mhz, 512 Kb, 128 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L476ZET6
MCU, 32BIT, CORTEX-M4, 80MHZ, LQFP-144; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics