STMicroelectronics STM32F103ZET6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP144
$ 8.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZET6TR.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

iiiC

Arrow.cn

Inventory History

3 month trend:
-53.73%

CAD Models

Download STMicroelectronics STM32F103ZET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.782
$ 8.385
Stock
463,994
578,694
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
112
112
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SD, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
RAM Size
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
512 kB
512 kB
Peripherals
POR, RTC
CRC, POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
21-Ch 12-Bit
21-Ch 12-Bit (3)
DAC Channels (Resolution)
2 Ch 12-Bit
2-Ch 12-Bit (2)
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTM4C1231H6PGEI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C1233H6PGEIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PGEI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP144

Descriptions

Descriptions of STMicroelectronics STM32F103ZET6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP144
IC MCU 32BIT 512KB FLASH 144LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 512 KB
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 512 KB Flash 64 kB SRAM 72 MHz 32-Bit Microcontroller - LQFP-144
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 512kB; SRAM 64kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP144
2V~3.6V 72MHz 64KB Flash 512KB DMA,Motor Ctrl PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT Int 112-Pin 1-Ch 2V-3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 21x12b;D/A 2x12b 32bit ARM Cortex-M3 LQFP-144 SMD, Adhesive Mount 20mm×20mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103ZET6-TR
  • STM32F103ZET6/TR
  • STM32F103ZET6TR.