STMicroelectronics STM32L471RGT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash
$ 4.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L471RGT6.

ODG (Origin Data Global)

Datasheet229 pages7 years ago

HQonline

Inventory History

3 month trend:
-12.97%

CAD Models

Download STMicroelectronics STM32L471RGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L476RGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
STMicroelectronicsSTM32F405RGT6V
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32L475RGT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L471RGT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit
Microcontrollers (MCU); STM32L471RGT6; STMICROELECTRONICS; 128 kB; FLASH; 51; 3.6 V
STM32L Series 1 MB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64
MCU 32-bit ARMCortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64
MCU, ARM CORTEX-M4F, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 64Pins; MCU C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L471RGT6.