Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F405RGT6V

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 9.725
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405RGT6V.

HQonline

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-94.82%

CAD Models

Download STMicroelectronics STM32F405RGT6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F415RGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F205RGT6W
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205RGT6V
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK22FN1M0VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 64-LQFP
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F405RGT6V provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
STM32F405RGT6V, 32BIT ARM CORTEX M4 MCU, 168MHZ, 1024 KB FLASH, 64-PIN LQFP
IC MCU 32BIT 1MB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 2CANpassageway
MCU, ARM CORTEX-M4, 168MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics