STMicroelectronics STM32L052C6T6

MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052C6T6.

IHS

Datasheet150 pages5 years ago
Datasheet143 pages9 years ago

Upverter

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-59.92%

CAD Models

Download STMicroelectronics STM32L052C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152C6T6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L053C6T6
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB, LCD
STMicroelectronicsSTM32L151C6T6TR
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32L052C6T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
32-bit ARM Cortex-M0+ MCU, 32MHz, 32KB Flash, LQFP, USB, I2C, SPI
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 32 Kb, 8 Kb, 48, Lqfp Rohs Compliant: Yes
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48
32-bit ARM Cortex-M0+ MCU, 32MHz, 8KB Flash, 32KB RAM, 37-Pin LQFP SMD, 1.65V~3.6V, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT, I2C, IrDA, SPI, UART, USART, USB, 2x8 A/D 10/12b, 1x12b D/A, 7mm × 7mm × 1.6mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics