STMicroelectronics STM32L011F3U3TR

MCU 32-bit ARM Cortex-M0+ RISC 3KB Flash 1.8V to 3.6V 20-Pin UFQFPN T/R
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011F3U3TR.

ODG (Origin Data Global)

Datasheet119 pages8 years ago

Inventory History

3 month trend:
-25.49%

CAD Models

Download STMicroelectronics STM32L011F3U3TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.74
Stock
217,322
1,372,933
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
2
2
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L011F3U3TR provided by its distributors.

MCU 32-bit ARM Cortex-M0+ RISC 3KB Flash 1.8V to 3.6V 20-Pin UFQFPN T/R
Ultra-low-power ARM Cortex-M0+ MCU with 8-Kbytes Flash, 32 MHz CPU, -40°C to 125°C, UFQFPN 20 3x3x0.6, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
ARM Microcontrollers - MCU 16/32-BITS MICROS - UFQFPN-20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics