STMicroelectronics STM32L011D3P6

MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 14-Pin TSSOP Tube
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011D3P6.

ODG (Origin Data Global)

Datasheet119 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.31%

CAD Models

Download STMicroelectronics STM32L011D3P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.713
Stock
223,658
379,765
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
2
2
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
8 kB
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L011D3P6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 14-Pin TSSOP Tube
Ultra-low-power ARM Cortex-M0+ MCU with 8-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PDSO14
Access line ultra-low-power 32-bit MCU Arm®-based Cortex®-M0+, up to 16KB Flash
IC MCU 32BIT 8KB FLASH 14TSSOP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 14-TSSOP
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-14; Product Range:STM32 Family STM32L0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:8KB; No. of Pins:14Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size KB = 8 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 4 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 11 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics