STMicroelectronics STM32F410CBU3TR

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN
Production

Price and Stock

Inventory History

3 month trend:
-10.00%

CAD Models

Download STMicroelectronics STM32F410CBU3TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.197
$ 2.197
Stock
180,140
214,090
214,090
Authorized Distributors
4
6
6
Case/Package
-
UFQFPN
UFQFPN
Number of Pins
-
48
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
-
-
Max Frequency
26 MHz
26 MHz
26 MHz
Number of I/Os
36
36
36
Interface
-
IrDA, LIN
IrDA, LIN
Memory Type
-
FLASH
FLASH
Memory Size
-
128 kB
128 kB
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F410CBU3TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN
IC MCU 32BIT 128KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
IC MCU 32BIT 128KB FLSH 48UFQFPN
RISC Microcontroller, 32-Bit, 100MHz, CMOS
STM32 DYNAMIC EFFICIENCY MCU WIT
Stm32F |Stmicroelectronics STM32F410CBU3TR
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics