STMicroelectronics STM32F401VCH6U

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VCH6U.

STMicroelectronics

Datasheet53 pages13 years ago

Newark

CAD Models

Download STMicroelectronics STM32F401VCH6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F446VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 100-Pin LQFP Frame
STMicroelectronicsSTM32F100VCT6B
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
Texas InstrumentsMSP430F5438AIPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
NXP SemiconductorsMKL36Z256VLL4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
256KB 1.6V~3.6V RL78 16KB 24MHz 81 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of STMicroelectronics STM32F401VCH6U provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
STM32 Dynamic Efficiency MCU, ARM Cortex-M4 core with DSP and FPU, up to 256 Kbytes Flash, 84 MHz CPU, Art Accelerator
MCU, 32BIT, CORTEX-M4, 84MHZ, UFBGA-100
STMICROELECTRONICS STM32F401VCH6U 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 256 KB, 64 KB, 100 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, UFBGA-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics