STMicroelectronics STM32F446VCT6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 100-Pin LQFP Frame
$ 5.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446VCT6.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download STMicroelectronics STM32F446VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F401VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F103VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
Texas InstrumentsMSP430F5438AIPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5438AIPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F446VCT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
STM32F Series 256 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller -LQFP-100
32-bit ARM Cortex-M4 MCU, 180MHz, 256KB Flash, 131KB RAM, 100-Pin PQFP
Microcontrollers (MCU); STM32F446VCT6; STMICROELECTRONICS; 180 MHz; 128 kB; 2; 81
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-100
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 256KB; RAM Memory Size: 128KB; No.
1.7V~3.6V 180MHz 128KB Flash 256KB SRAM Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT, On-Chip Temp Sensor 81-Pin 1.8V 3.6V 180MHz CANbus, EBI, EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART, USART, USB, USB OTG A/D 16x12b, D/A 2x12b 32-bit ARM Cortex-M4 QFP SMD 14mm × 14mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics