STMicroelectronics STM32F3348-DISCO

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 29.412

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F3348-DISCO.

element14 APAC

Datasheet4 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-16.37%

Related Parts

Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F3348-DISCO provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STMICROELECTRONICS STM32F3348-DISCO Development Board, 32Bit STM32F334C8T6 MCU, 64KB Flash Memory, USB Re-Enumeration Capability
DEV BOARD, ARM, CORTEX-M4, 32BIT; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F3; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32F334C8T6; Product Range:- RoHS Compliant: Yes
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Development Board / Frequency MHz = 72 / Program Memory KB = 16 / Memory Size KB = 64 / Memory Type = Flash / Memory Type = SRAM / Interfaces = GPIO / Interfaces = USB / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F3348DISCO