STMicroelectronics STM32F303RBT6

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303RBT6.

IHS

Datasheet149 pages8 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-21.57%

CAD Models

Download STMicroelectronics STM32F303RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 4.875
$ 4.875
Stock
849,359
486,635
486,635
Authorized Distributors
6
5
5
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
-
Max Frequency
72 MHz
72 MHz
72 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
32 kB
32 kB
32 kB
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Number of I/Os
52
6
6
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F302CBT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F302RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 48-Pin LQFP T/R
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64

Descriptions

Descriptions of STMicroelectronics STM32F303RBT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
ARM-BASED CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
STM32F303RBT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 256 KB FLASH, 64-PIN LQFP
32b ARM Cortex-M4 MCU, 72MHz, 128KB Flash, 32KB RAM, LQFP
Mcu Arm, 72Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F303RBT6
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 128 kB Flash 32kB RAM 72 MHz SMT 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 1CANpassageway
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP
128KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 128kB; SRAM 40kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of P
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / ADC Channels = 12 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 10 / Comparators = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F303RBT6.