STMicroelectronics STM32F302RBT6

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 4.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302RBT6.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-29.92%

CAD Models

Download STMicroelectronics STM32F302RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303RCT7
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 64-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F334R6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F302RBT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
STM32F302RBT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 128 KB FLASH, 64-PIN LQFP
32-bit ARM Cortex-M4 MCU, 72MHz, 128KB Flash, 32KB RAM, LQFP
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 128 kB Flash 32 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64
Microcontrollers (MCU); STM32F302RBT6; STMICROELECTRONICS; 72 MHz; 32 kB; 1; 52
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 1CANpassageway
128KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F302RBT6.