Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F303RBT6TR

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303RBT6TR.

IHS

Datasheet149 pages7 years ago

SHENGYU ELECTRONICS

Upverter

STMicroelectronics

Newark

Inventory History

3 month trend:
-81.02%

CAD Models

Download STMicroelectronics STM32F303RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.858
$ 4.858
Stock
234,308
625,986
625,986
Authorized Distributors
5
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
6
52
52
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302RBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F302CBT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin LQFP, 1 CAN Channel
Microchip AT91Series microcontroller, ARMkernel, 64needle, LQFPencapsulation
NXP SemiconductorsMC9S08JE128CLH
S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64
NXP SemiconductorsMC9S08MM128VLH
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F303RBT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit, 72 MHz, 128 KB
STM32F Series 128 kB Flash 32 kB 32-Bit SMT Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 128kB; SRAM 40kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
IC MCU 32BIT 128KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
2V~3.6V 72MHz 32KB FLASH 128KB DMA,I²S,POR,PWM,WDT inside 52 1 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 22x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics