Microchip AT91SAM7S161-AU

Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S161-AU.

Farnell

Datasheet775 pages14 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT91SAM7S161-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F042C4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F031C4T6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
STMicroelectronicsSTM32F051C4T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Texas InstrumentsLM3S3W26-IQR50-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP

Descriptions

Descriptions of Microchip AT91SAM7S161-AU provided by its distributors.

Microcontroller 32-Bit ARM7TDMI RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP
AT91SAM7S161-AU - IC, 32-BIT MCU, ARM7, 55MHZ, 64-LQFP
1.65V~1.95V 55MHz 4KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 32 1.65V 1.95V 55MHz I2C,SPI,SSC,UART,USART,USB 16bit,32bit ARM7® LQFP-64 SMD mount 10mm*10mm*1.4mm
MCU, 32BIT, ARM7TDMI, 55MHZ, LQFP-64; Product Range: SMART ARM based Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case
MCU, 32BIT, ARM7, 16K FLASH, 64LQFP; Controller Family/Series:AT91; Core Size:32bit; No. of I/O's:32; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:55MHz; Oscillator Type:Internal, External; No. of Timers:1; ;RoHS Compliant: Yes
MCU, 32BIT, ARM7, 16K FLASH, 64LQFP; Controller Family/Series:AT91SAM7xxxx; Core Size:32bit; No. of I/O's:32; Program Memory Size:16 KB; RAM Memory Size:4KB; CPU Speed:55MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, RTT, PIT; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.65V to 1.95V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:55MHz; Flash Memory Size:16KB; Interface:SPI, UART, 2-Wire; Interface:SPI, UART; Interface Type:SPI, SSC, TWI, USART; No. of ADC Inputs:8; No. of I/O's:32; Package / Case:LQFP; Peripherals:ADC, PIT, PMC, POR, RTT; Program Memory Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S161AU