STMicroelectronics STM32F302VET6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VET6.

IHS

Datasheet168 pages9 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics STM32F302VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F103VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VET7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103VET6TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MicrochipATSAM3A8CA-AU
MCU 32-bit SAM3A ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3S8CA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F302VET6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100
STM32F Series 512 kB Flash 64 kB SRAM SMT 32-Bit Microcontroller - LQFP-64
STMICROELECTRONICS STM32F302VET6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 512 KB, 64 KB, 100 Pins, LQFP
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 512kB; SRAM 64kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics