STMicroelectronics STM32F103VET6TR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 6.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VET6TR.

IHS

Datasheet143 pages8 years ago

HQonline

TME

iiiC

Arrow.cn

Inventory History

3 month trend:
+0.43%

CAD Models

Download STMicroelectronics STM32F103VET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.526
$ 8.11
Stock
1,010,021
177,771
Authorized Distributors
6
4
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SDIO, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK10DX256VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VET6TR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 512 KB
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 512kB; SRAM 64kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 80I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
MCU, 32-bit ARM Cortex-M3, 72MHz, 64KB Flash, 512KB RAM, 2V~3.6V, 80-Pin, LQFP-100, SMD, Adhesive Mount, 14mm × 14mm × 1.6mm, DMA, Motor Control, PWM, PDR, POR, PVD, Temp Sensor, WDT, CANbus, I2C, IrDA, LINbus, SPI, UART, USART, USB, A/D 16x12b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VET6-TR