STMicroelectronics STM32F301C8T6TR

32 Bit Microcontroller, Arm Cortex-M4, 72 Mhz, 64 Kb, 16 Kb, 48, Lqfp Rohs Compliant: Yes
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301C8T6TR.

Upverter

Datasheet141 pages8 years ago

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.81%

CAD Models

Download STMicroelectronics STM32F301C8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F100C8T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F100C8T7B
STM32F100C8T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,64 KB FLASH,48-PIN LQFP
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK20DX64VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F301C8T6TR provided by its distributors.

32 Bit Microcontroller, Arm Cortex-M4, 72 Mhz, 64 Kb, 16 Kb, 48, Lqfp Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 64 KB
Mcu, 32Bit, 72Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32F301C8T6TR
MCU 32-bit ARMCortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics