STMicroelectronics STM32F100C8T7B

STM32F100C8T7B, 32 Bit Arm Cortex M3 Microcontroller, 24MHZ, 64 Kb Flash, 48-PIN LQFP
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C8T7B.

HQonline

Datasheet96 pages9 years ago

Upverter

Newark

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-11.39%

CAD Models

Download STMicroelectronics STM32F100C8T7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.56
$ 2.56
Stock
678,868
535,488
535,488
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
37
37
37
Interface
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
HDMI-CEC, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC
Number of ADC Channels
10
10
10
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C8T7B provided by its distributors.

STM32F100C8T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,64 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
32-bit ARM Cortex-M3 MCU, 64KB Flash, 24MHz, LQFP, 37 I/O
STM32F Series 64 kB Flash 8 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-48
Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU | IC MCU 32BIT 64KB FLASH 48LQFP
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100C8T7B.