STMicroelectronics STM32F217IGH6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M3 Cpu, 120MHZ, Cmos, PBGA201
$ 15.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F217IGH6.

ODG (Origin Data Global)

Datasheet180 pages10 years ago

Upverter

Factory Futures

Newark

STMicroelectronics

Inventory History

3 month trend:
+1.18%

CAD Models

Download STMicroelectronics STM32F217IGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-04-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F207IGH7
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207IGH6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207IFH6
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
NXP SemiconductorsMK61FN1M0VMD12
MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
NXP SemiconductorsMK40DX256ZVMD10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F217IGH6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex M3 CAM 10224 kB
32b ARM MCU, 120MHz, 1MB Flash, BGA, Ethernet, USB, CAN, I2C, SPI
STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - BGA-176
MCU, 32BIT, CORTEX-M3, 120MHZ, UFBGA-176
MCU, 32BIT, CORTEX-M3, 120MHZ, UFBGA-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. o
MCU 32-bit ARM Cortex-M3, 120MHz, 132KB Flash, 1MB RAM, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART, USART, USB OTG, A/D 24x12b, D/A 2x12b, 140-Pin, BGA-176, SMD, 10.05mm × 10.05mm × 500μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics