STMicroelectronics STM32F205ZCT6TR

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205ZCT6TR.

IHS

Datasheet184 pages9 years ago

Upverter

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F205ZCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F446ZCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 144-Pin LQFP Frame
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP
NXP SemiconductorsMK20DX256VLQ10R
MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144; Controller Family/Series:(ARM Cortex -

Descriptions

Descriptions of STMicroelectronics STM32F205ZCT6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 64kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
IC MCU 32BIT 256KB FLASH 144LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 256 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205ZCT6TR
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 100KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 114I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F2; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics