STMicroelectronics STM32F205RBT6TR

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RBT6TR.

IHS

Datasheet184 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-5.64%

CAD Models

Download STMicroelectronics STM32F205RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 5.329
$ 5.329
Stock
246,329
270,667
270,667
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
26 MHz
26 MHz
26 MHz
Number of I/Os
8
51
51
Interface
-
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
LCD, POR
LCD, POR

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F205RBT6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
M3 series Mcu IC 32-Bit Single-Core 120MHz 128KB (128K x 8) FLASH 64LQFP 10x10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205RBT6-TR