STMicroelectronics STM32F101VGT6

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
$ 7.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101VGT6.

Upverter

Datasheet108 pages15 years ago

TME

HQonline

Newark

Inventory History

3 month trend:
+29.39%

CAD Models

Download STMicroelectronics STM32F101VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
STMicroelectronicsSTM32L151VET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp
STMicroelectronicsSTM32L151VDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L151VCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F101VGT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
STM32F101VGT6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,1 MB FLASH,100-PIN LQFP
ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP100
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
STM32F Series 1 MB Flash 80 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
STMicroelectronics STM32F1, ARM Cortex M3, 100, LQFP, 0CAN
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 1MB; RAM Memory Size: 80KB; No. of Pi
Microcontroller Mcu, 32 Bit, Cortex-M3, 36Mhz, Lqfp-100; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:36Mhz; Program Memory Size:1024Kb Rohs Compliant: Yes |Stmicroelectronics STM32F101VGT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics