STMicroelectronics STM32L151VET6

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VET6.

IHS

Datasheet136 pages5 years ago

Upverter

HQonline

Future Electronics

Newark

Inventory History

3 month trend:
-99.94%

CAD Models

Download STMicroelectronics STM32L151VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 6.56
Stock
386,169
292,706
Authorized Distributors
5
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
32 MHz
32 MHz
Flash Memory Size
512 kB
512 kB
RAM Size
80 kB
80 kB
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
-
Number of I/Os
83
83
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L152VDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L162VDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
NXP SemiconductorsMK40DN512ZVLL10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L151VET6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 100-Pin LQFP Tray
ULTRA-LOW-POWER 32-BIT MCU ARM-BASED CORTEX-M3 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
32-bit ARM Cortex-M3 MCU, 32MHz, 512KB Flash, 80KB RAM, LQFP
Mcu, 32Bit, Cortex-M3, 32Mhz, Lqfp-100; |Stmicroelectronics STM32L151VET6
STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100
MCU 32bit ARM Cortex-M3 32MHz 80KB Flash 512KB RAM Brown-out Detect Cap Sense DMA I2S POR PWM WDT I2C IrDA LINbus SPI UART USART USB 16x8 A/D 25x12b D/A 2x12b LQFP-100 SMD 14mm x 14mm x 1.6mm
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 80KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics