STMicroelectronics STM32F101VFT6

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101VFT6.

Upverter

Datasheet108 pages15 years ago

TME

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101VFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
STMicroelectronicsSTM32L151VET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, MCD, USB, 2xOp-amp
STMicroelectronicsSTM32L151VDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L151VCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F101VFT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 36 MHz CPU
STM32F101VFT6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,768KB FLASH,100-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP100
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP
STM32F Series 768 kB Flash 80 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 768KB; RAM Memory Size: 80KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M3, 36Mhz, Lqfp-100; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:36Mhz; Memoria Programable, Tamaño:768Kb; Tamaño De Memoria Ram:80Kb; Núm. De Contactos:100; Modelo De Mcu:Lqfp; No. Of I/O Pins:80 |Stmicroelectronics STM32F101VFT6
IC, MCU, 32BIT, ARM, 100 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:80; Program Memory Size:768KB; RAM Memory Size:80KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:10; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics