STMicroelectronics STM32F101RGT6

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
$ 6.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RGT6.

Newark

Datasheet116 pages11 years ago
Datasheet115 pages11 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download STMicroelectronics STM32F101RGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151RET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L100R8T6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F101RGT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 36 MHz CPU
STM32F101RGT6,32bit ARM Cortex M3 Microcontroller,36MHz,1 MB Flash,64-Pin LQFP
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
Mcu, 32Bit, 36Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F101RGT6
STM32F Series 1 MB Flash 80 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC, 32BIT MCU, ARM CORTEXM3, 36MHz, 64-L; IC, 32BIT MCU, ARM CORTEXM3, 36MHz, 64-LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:64; CPU Speed:36MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101RGT6.