STMicroelectronics STM32L151RET6

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
$ 6.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151RET6.

IHS

Datasheet136 pages5 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Newark

Inventory History

3 month trend:
+1627%

CAD Models

Download STMicroelectronics STM32L151RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.597
$ 5.833
Stock
359,806
257,683
Authorized Distributors
6
4
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
51
51
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152RET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F100RET6B
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151RET6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
STMICROELECTRONICS - STM32L151RET6 - MCU ARM, Potenza Ultra Bassa, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32bit
32-bit ARM Cortex-M3 MCU, 512KB Flash, 32MHz, LQFP
Microcontrollers (MCU); STM32L151RET6; STMICROELECTRONICS; 32 MHz; 80 kB; 1; 51
ARM-M3 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
512KB 1.8V~3.6V ARM Cortex-M3 32MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32L Series 512 kB Flash 80 kB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU 32bit ARM Cortex-M3 32MHz 80KB Flash 512KB SRAM 1.8V~3.6V I2C IrDA LINbus SPI UART USART USB 16x8 A/D 21x12b D/A 2x12b POR WDT PWM DMA Cap Sense Brown-out Detect LQFP-64 SMD 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 80KB; No. of P
Product Range:STM32 Family STM32L1 Series Microcontrollers; Device Core:ARM Cortex-M3; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:512KB; No. of Pins:64Pins; IC Case / Package:LQFP; No. of I/O s:51I/O s RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151RET6.