STMicroelectronics STM32F100RCT6B

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 3.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RCT6B.

Upverter

Datasheet98 pages13 years ago

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Inventory History

3 month trend:
-17.96%

CAD Models

Download STMicroelectronics STM32F100RCT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.783
$ 4.49
Stock
620,560
146,626
Authorized Distributors
6
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
24 MHz
24 MHz
Number of I/Os
51
51
Interface
I2C
I2C
Memory Type
FLASH
FLASH
Memory Size
256 kB
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
PWM

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Freescale MKE02Z32VLH2, 32bit ARM Cortex M0+ Microcontroller, 20MHz, 32 kB Flash, 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RCT6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F100RCT6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,256KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STMicroelectronics STM32F1, ARM Cortex M3, 64, LQFP, 0CAN
STM32F Series 256 KB Flash 24 kB RAM 32-Bit SMT Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 256KB; RAM Memory Size: 24KB; No. of P
IC, MCU, 32BIT, 256KB FLASH, 64LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:256KB; RAM Memory Size:24KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics