STMicroelectronics STM32F072B-DISCO

Development Kit, STM32F072RB MCU, On-Board ST-LINK/V2, ST MEMS Gyroscope, Extension Header
$ 14.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072B-DISCO.

element14 APAC

Datasheet4 pages12 years ago

STMicroelectronics

Newark

Future Electronics

Inventory History

3 month trend:
-7.18%

Supply Chain

Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX233CAG4C
MPU, 32BIT, I.MX233, IND, 128LQFP; Core Size: 32bit; Digital IC Case Style: LQFP;
ARMOther series 180MHz BGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 64-Pin TQFP Tray / IC MCU 32BIT 256KB FLASH 64TQFP
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of STMicroelectronics STM32F072B-DISCO provided by its distributors.

Development Kit, STM32F072RB MCU, On-Board ST-LINK/V2, ST MEMS Gyroscope, Extension Header
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
DISCOVERY DEV BRD, 32BIT, ARM CORTEX-M0; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F0; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:STM32F072RB RoHS Compliant: Yes
Family Name = STM32 / Device Core = ARM® Cortex® M0 / Bits = 32 / Product Type = Development Board / Frequency MHz = 48 / Program Memory KB = 16 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = GPIO / Interfaces = USB / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / System Requirements = Windows

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072B-DISCO.