STMicroelectronics STM32F070CBT6TR

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070CBT6TR.

HQonline

Datasheet83 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-45.06%

CAD Models

Download STMicroelectronics STM32F070CBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.82
Stock
908,713
627,642
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
37
37
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
RAM Size
16 kB
16 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
128 kB
128 kB
Peripherals
CRC, POR, RTC, WDT
CRC, DMA, POR, RTC, WDT
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
1
Number of DAC Channels
-
-
ADC Channels (Resolution)
13-Ch 12-Bit
13-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
-
48
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F070CBT6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R / IC MCU 32BIT 128KB FLASH 48LQFP
32-bit ARM Cortex-M0+ MCU, 128KB Flash, 48MHz, 37 I/O, S-PQFP-G48
STM32F Series 128 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F070CBT6(-TR)
  • STM32F070CBT6/TR