STMicroelectronics STM32F051K8U7TR

MCU 32-bit STM32 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051K8U7TR.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F051K8U7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F042K6U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F042K4U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F101T8U6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F051K8U7TR provided by its distributors.

MCU 32-bit STM32 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC32
ARM Microcontrollers - MCU Entry-level ARM Cortex-Mo 64 Kbytes
STMicroelectronics STM32F0, ARM Cortex M0, 32, UFQFPN, 0CAN
64KB 2V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 27 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-BIT MCU CORTEX-M0 64KB FLASH UFQFPN32
MCU, 32BIT, 48MHZ, UFQFPN-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, I2S, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics