Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F042K4U6

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042K4U6.

IHS

Datasheet117 pages9 years ago

Upverter

HQonline

STMicroelectronics

Inventory History

3 month trend:
+0.47%

CAD Models

Download STMicroelectronics STM32F042K4U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F051K4U7
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K4U6TR
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
STMicroelectronicsSTM32F051K4U6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F042K4U6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
16KB 1.65V~3.6V ARM Cortex-M0 48MHz 26 UFQFPN-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream ARM Cortex-M0 USB line MCU with 16 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfn-32; |Stmicroelectronics STM32F042K4U6
32-bit ARM Cortex-M0 MCU, 16KB Flash, 48MHz, USB, CAN, CEC, Industrial
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC32
STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32
NA ONLY -HMC552 Series 1.6-3.0 GHz MMIC Mixer w/Integrated LO Amplifier - QFN-24
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics