STMicroelectronics STM3210E-PRIMER

Complete Primer ready to use from Raisonance for easy evaluation and development with STM32 MCUs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3210E-PRIMER.

Newark

Datasheet7 pages13 years ago
Datasheet8 pages27 years ago

Future Electronics

Farnell

element14

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Microcontroller -TQFP-64
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of STMicroelectronics STM3210E-PRIMER provided by its distributors.

Complete Primer ready to use from Raisonance for easy evaluation and development with STM32 MCUs
Evaluation Kit, Stm32F103Vg, Lcd, Joystick; Circuito Integrado, Fabricante:Stmicroelectronics; Núcleo, Arquitectura:Arm; Núcleo, Subarquitectura:Cortex-M3; Núcleo De Silicio, Numeración:Stm32; No. De Puntas:32Bit |Stmicroelectronics STM3210EPRIMER
KIT STARTER, STM32, STM8L1526; Silicon M; KIT STARTER, STM32, STM8L1526; Silicon Manufacturer:ST Micro; Core Architecture:ARM; Core Sub-Architecture:Cortex - M3; Silicon Core Number:STM32; Silicon Family Name:STM32F1xx; Kit Contents:EvoPrimer, MCU Target board
KIT, EVAL, PRIMER, STM32F103VE; Kit Contents:EvoPrimer Base, STM3210EPRIM-D Target Board; SVHC:No SVHC (15-Dec-2010); Type:Evaluation Kit; Kit Features:STM32F Connectivity Line EvoPrimer has 512KB Flash, Mini-USB Connector; MCU Supported Families:STM32; Tool / Board Applications:Microcontroller

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3210EPRIMER