STMicroelectronics STLVDS9637BD

Line Receiver, 2 Func, 2 Rcvr, PDSO8
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2381-STLVDS9637BD12,000
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS9637BD.

IHS

Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 1.87
$ 1.87
Stock
12,000
282,667
282,667
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
150 Mbps
150 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STLVDS9637BD provided by its distributors.

Line Receiver, 2 Func, 2 Rcvr, PDSO8
LVDS Interfaces Hi-Spd Diff Ln Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics