STMicroelectronics STLVDS3486BDR

EAR99 STLVDS Cut Tape (CT) LVDS interface driver 3.3V 18mA 9.9mm 3.3ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS3486BDR.

IHS

Datasheet13 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.078
$ 2.078
Stock
86,383
219,424
219,424
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
NXP SemiconductorsPCA8550D,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA9564D,118
PCA9564 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 6mA -40C~85C
NXP SemiconductorsPCA9665D,118
PCA9665 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 100muA -40C~85C
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns

Descriptions

Descriptions of STMicroelectronics STLVDS3486BDR provided by its distributors.

EAR99 STLVDS Cut Tape (CT) LVDS interface driver 3.3V 18mA 9.9mm 3.3ns
IC RECEIVER 0/4 16SO / 0/4 Receiver LVDS 16-SO
IC RECEIVER HS DIFF LINE 16 SOIC
Line Receiver, 4 Func, 4 Rcvr, PDSO16
LVDS Interfaces Hi-Spd Ln Drvr/Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics