Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH315N10F7-6

Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH315N10F7-6.

Future Electronics

Datasheet19 pages13 years ago
Datasheet19 pages13 years ago

Newark

Inventory History

3 month trend:
-22.36%

CAD Models

Download STMicroelectronics STH315N10F7-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.271
$ 1.804
Stock
374,457
500,186
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
TO-263-7
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
Threshold Voltage
3.5 V
-
Rds On Max
2.3 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
315 W
-
Input Capacitance
12.8 nF
11.55 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTH310N10F7-6
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
STMicroelectronicsSTH270N8F7-6
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
STMicroelectronicsSTH180N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of STMicroelectronics STH315N10F7-6 provided by its distributors.

Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
MOSFET N-CH 100V 180A H2PAK-6 / N-Channel 100 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
STMICROELECTRONICS STH315N10F7-6 MOSFET Transistor, N Channel, 180 A, 100 V, 0.0021 ohm, 10 V, 3.5 V
Trans MOSFET N-CH 100V 180A Automotive 7-Pin(6+Tab) H2PAK T/R
MOSFET, N CH, 100V, 180A, H2PAK-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH315N10F76