Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH180N10F3-6

Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH180N10F3-6.

IHS

Datasheet15 pages11 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH310N10F7-6
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of STMicroelectronics STH180N10F3-6 provided by its distributors.

Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-channel 100 V, 3.9 mOhm, 180 A, H2PAK-6 STripFET(TM) III Power MOSFET
Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R
MOSFET N-Channel 100V 180A H2PAK-7
N-CH 100V 180A 3,9mOhm H2Pak-6 RoHSconf
CAP CERAMIC DISK RDL LONG LEADS
MOSFET, N CH, 100V, 180A, H2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:315W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:H2PAK-6; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics