Infineon IRFS4010-7PPBF

Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK Tube / MOSFET N-CH 100V 190A D2PAK-7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4010-7PPBF.

IHS

Datasheet9 pages18 years ago
Datasheet10 pages18 years ago

iiiC

CAD Models

Download Infineon IRFS4010-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

100V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-pin package, D2PAK7P, RoHS
Trans MOSFET N-CH 100V 190A Automotive 7-Pin(6+Tab) D2PAK Tube
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3 Milliohms;ID 160A;D2Pak;PD 300W;VGS +/-20V
N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of Infineon IRFS4010-7PPBF provided by its distributors.

Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK Tube / MOSFET N-CH 100V 190A D2PAK-7
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-pin package, D2PAK7P, RoHS
Infineon SCT
MOSFET, 100V, 190A, 4.0MOHM, 150NC QG, D2PAK-7
HEXFET Power MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:190A; On Resistance, Rds(on):3.3mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:7-D2PAK ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH, 100V, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:190A; Drain Source Voltage Vds:100V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:20V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:9830pF; Current Id Max:190A; Package / Case:D2-PAK; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Pulse Current Idm:740A; Reverse Recovery Time trr Typ:60ns; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS40107PPBF