What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPB180N10S402ATMA1

Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB180N10S402ATMA1.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+13.42%

CAD Models

Download Infineon IPB180N10S402ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH310N10F7-6
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH270N8F7-6
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
80V, N-Ch, 3.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS

Descriptions

Descriptions of Infineon IPB180N10S402ATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
100V, N-Ch, 2.5 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 180A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 180A I(D), 100V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
N-channel - Enhancement modeAEC qualifiedMSL1 up to 260°C peak reflow175°C operating temperatureGreen product (RoHS compliant)100% Avalanche testedSimulation/SPICE-Model
MOSFET, AEC-Q101, N-CH, 100V, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0029ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.7V; Power Dissipation Pd: 300W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS T2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB180N10S4-02
  • SP001057184