Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH240N10F7-6

N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH240N10F7-6.

Future Electronics

Datasheet17 pages13 years ago

Newark

Inventory History

3 month trend:
+4.39%

CAD Models

Download STMicroelectronics STH240N10F7-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
$ 2.256
Stock
561,948
427,599
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
TO-263-7
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
Threshold Voltage
-
3.5 V
Rds On Max
2.5 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
315 W
Input Capacitance
11.55 nF
12.8 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
MOSFET N-CH 75V 197A D2PAK N-Channel 75 V 197A (Tc) 294W (Tc) Surface Mount PG-TO263-7
STMicroelectronicsSTH275N8F7-6AG
MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
STMicroelectronicsSTH185N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of STMicroelectronics STH240N10F7-6 provided by its distributors.

N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package
Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R
Ultra low on-resistance | MOSFET N-CH 100V 180A H2PAK-6
MOSFET, N-CH, 100V, 180A, H2PAK;
Power Field-Effect Transistor, 180A I(D), 100V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 100V, 180A, H2PAK;
300W(Tc) 20V 4.5V@ 250µA 160nC@ 10 V 1individualNChannel 100V 2.5mΩ@ 60A,10V 180A 11.55nF@25V H2PAK-6 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics