What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPB180N08S402ATMA1

80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
$ 4.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB180N08S402ATMA1.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-0.08%

CAD Models

Download Infineon IPB180N08S402ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-06-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTH270N8F7-6
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH275N8F7-6AG
MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
N CH POWER MOSFET, HEXFET, 100V, 190A, D2PAK-7; Transistor Polarity:N Channel; C
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of Infineon IPB180N08S402ATMA1 provided by its distributors.

80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Infineon SCT
Trans MOSFET N-CH 80V 180A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 180A I(D), 80V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
Mosfet, Aec-Q101, N-Ch, 80V, To-263; Transistor Polarity:n Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:80V; On Resistance Rds(On):0.0018Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested; Ultra low R DSon; Ultra high I D

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB180N08S4-02
  • SP000983458