STMicroelectronics STH275N8F7-6AG

MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
$ 2.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH275N8F7-6AG.

STMicroelectronics

Datasheet19 pages13 years ago

Farnell

Inventory History

3 month trend:
+33.53%

CAD Models

Download STMicroelectronics STH275N8F7-6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTH270N8F7-6
N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
Infineon N-Channel MOSFET StrongIRFET Series Vds=60V 195A D2PAK (TO-263) SMD 3-Pin
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
STMicroelectronicsSTH240N10F7-6
N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 package

Descriptions

Descriptions of STMicroelectronics STH275N8F7-6AG provided by its distributors.

MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6
Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package
MOSFET, AEC-Q101, N-CH, 80V, 180A; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 315W; Transistor Case Style: H2PAK-6; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: STripFET F7 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics