Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGFW40V60DF

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGFW40V60DF.

IHS

Datasheet19 pages4 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-11.79%

CAD Models

Download STMicroelectronics STGFW40V60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
IGBT, 600V, 40A, Field Stop FS2PIGBT TO3PF 40A 600V
STMicroelectronicsSTGWT40V60DF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of STMicroelectronics STGFW40V60DF provided by its distributors.

Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-3PF Tube
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
Short-circuit rugged IGBT, TO-3PF, Tube
STMicroelectronics SCT
Igbt |Stmicroelectronics STGFW40V60DF
TRANSISTOR, IGBT, 600V, 80A, TO-3PF;
62.5W 1.8V Discrete Diode 600V 80A TO-3PF-3 TH
IGBT TRENCH FS 600V 80A TO-3PF-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics