Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGAF40N60SMD

IGBT, 600V, 40A, Field Stop FS2PIGBT TO3PF 40A 600V
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGAF40N60SMD.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 290W TO247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGFW40V60DF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
Trans IGBT Chip N-CH 600V 80A 349W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGAF40N60SMD provided by its distributors.

IGBT, 600V, 40A, Field Stop FS2PIGBT TO3PF 40A 600V
Trans IGBT Chip N-CH 600V 80A 115000mW 3-Pin(3+Tab) TO-3PF Tube
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
RAIL/600V 40A FS Planar Gen2 IGBT
IGBT Transistors 600 V 80 A 79 W
Using novel field stop IGBT technology, Fairchild’s new series of field stop 2 nd generation IGBTs offer the optimum performance for consumer appliances, motion control and home appliances where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd