Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGH40N60UFTU

FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH40N60UFTU.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Factory Futures

CAD Models

Download onsemi FGH40N60UFTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW50H60DF
Trans IGBT Chip N-CH 600V 100A 360000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA19NC60HD
STGWA19NC60HD Series 600 V 52 A Very Fast IGBT with Ultrafast Diode - TO-247

Descriptions

Descriptions of onsemi FGH40N60UFTU provided by its distributors.

FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247AB Tube
Using Novel Field Stop IGBT Technology, Fairchild's new sesries of Field Stop IGBTs offer the optimum performance for Induction Heating, UPS, SMPS and PFC applications where low conduction and switching losses are essential.
IGBT, FIELD STOP, 600V, 40A, TO-247; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd