STMicroelectronics STFW4N150

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-3PF
$ 2.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STFW4N150.

Factory Futures

Datasheet15 pages20 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+10.89%

CAD Models

Download STMicroelectronics STFW4N150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW4N150
N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-247
STMicroelectronicsSTP4N150
N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-220
STMicroelectronicsSTFW3N150
N-channel 1500 V, 6 Ohm, 2.5 A, PowerMESH(TM) power MOSFET in TO-3PF
ON SEMICONDUCTOR NDUL09N150CG Power MOSFET, N Channel, 9 A, 1.5 kV, 2.2 ohm, 10 V, 4 V
N-Channel 1500 V 2.5 A 10.5 Ohm Flange Mount Power Mosfet -TO220FP
N-Channel Power MOSFET 1500V, 2.5A, 10.5Ω

Descriptions

Descriptions of STMicroelectronics STFW4N150 provided by its distributors.

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-3PF
Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-220FP Tube
Avnet Japan
Power MOSFET, N Channel, 1.5 kV, 4 A, 5 ohm, TO-3PF, Through Hole
MOSFET N-Channel 1.5KV 4A TO220FP
63W(Tc) 30V 5V@ 250¦ÌA 50nC@ 10 V 1N 1.5KV 7¦¸@ 2A,10V 4A 1.3nF@25V TO-3PF 26.7mm
Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STFW4N150
Power Field-Effect Transistor, 4A I(D), 1500V, 7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NFET 4A/1500V 5R5 (2A) TO-3PML / TO-3
Power MOSFETs, 1500V, 4A, TO-3PF, Tube
STMicroelectronics SCT
MOSFET, N CH, 1500V, 4A, TO3PF; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 1.5kV; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STFW4N150.